Appoldt CX480D5-MS11 SSR for TS35 Mounting, Controls Various Loads

Image Representative of Range

Appoldt CX480D5-MS11 SSR for TS35 Mounting, Controls Various Loads

MPN
2024
Brand
Appoldt
EAN-13
4016138240597
Order Code
08-4750
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £41.73 £35.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Appoldt CX480D5-MS11 is a solid state relay designed for DIN rail mounting, featuring zero-voltage switching to minimise electrical noise. Manufactured in 2024, this MOS relay measures 85x21x55mm and operates with DC input and AC output. It is typically used in electromechanical applications, such as automated control systems and industrial machinery.
Type SSR
Input Voltage 15V DC
Switching Current 5A
Switching Voltage 600V AC
Length 85mm
Width 21mm
Height 55mm
Control voltage (min.) 4V DC
Misc Attribute 1 DC/AC, zero-voltage switching
Misc Attribute 2 CX480D5-MS11
Switching type Zero crossing
Switching voltage (min.) 600V AC

Reviews

Be the first to submit a review

Trustpilot