Appoldt 20030 CMX60D10-MS11 SSR DIN Rail Mount 60A 100-600VAC Load Control

Image Representative of Range

Appoldt 20030 CMX60D10-MS11 SSR DIN Rail Mount 60A 100-600VAC Load Control

MPN
20030
Brand
Appoldt
EAN-13
4016138240689
Order Code
08-4749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £54.10 £46.01
10+ £43.52
100+ £43.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Appoldt's 20030 CMX60D10-MS11 is a solid state relay designed for DIN rail mounting. This electronic relay features zero crossing switching and measures 82x12x62mm. It is commonly used in applications requiring reliable semiconductor switching solutions.
Type SSR
Input Voltage 24V DC
Switching Current 10A
Switching Voltage 60V DC
Length 82mm
Width 12mm
Height 62mm
Control voltage (min.) 24V DC
Current load 10A
Misc Attribute 1 CMX60D10-MS11
Misc Attribute 2 DC/DC:
Output 10 A (60 V/DC)
Switching type Instant response
Switching voltage (min.) 60V DC

Reviews

Be the first to submit a review

Trustpilot