APEM U1151 Seal Cap Half Black with Hex Nut Nickel-coated

MPN
N36111015
Brand
APEM
EAN-13
4016138116472
Order Code
51-0816
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 15 in stockBack-order availability date - 07/11/2026

The APEM Seal Cap U1151 Half Black with Nickel Coated Hex Nut, featuring a black half-toggle silicone boot, is an excellent solution for preventing dust, sand and water from getting into switches. In cold weather, it also prevents ice from blocking the lever action. Suitable for bushing APEM Series 600H, 660, 1000 and 3600 switches.


  • When necessary, a sealing ring or washer is supplied with the cap
Actuator Colour Black
Colour Nickel-coated, Black
Contact Configuration N/A
Current Rating (Amps) N/A
Illumination Colour N/A
Illumination Type N/A
Mounting Type N/A
Switch Function N/A
Type Seal cap

Reviews

Be the first to submit a review

Trustpilot