APEM Touch button 631205

APEM Brand: APEM
These components are APEM touch buttons designed for momentary use with varying voltage ratings and high ingress protection, offering durability and visual indication in demanding environments.
Description Image Product Buy Pricing (Ex VAT) Voltage Rating Illumination Colour Recess Diameter Switching Voltage Type Switch Function Current Rating Mounting Panel Cutout Dimensions Bulb Type Casing/button Colour Connection Electrical lifespan IP Rating Lighting Type Maximum Temperature Min. temperature Switch/button features
APEM CPB1110000KGSS Touch Button 24V 0.2A Green/Red IP68/IP69K Momentary
APEM CPB1110000KGSS Touch Button 24V 0.2A Green/Red IP68/IP69K Momentary
Standard range
Order code: 11-3015
MPN: CPB1110000KGSS

Despatched within 4 working days - 13 in stock
1+ £63.48
Price per unit Ex VAT
24V Green, red 16mm 24V Touch button Momentary 200mA Panel 19mm LED (monochrome) Aluminium Open end cable 50,000,000 cycles IP68, IP69K Circular lighting +65°C -20°C capacitive
APEM CPB1110000NGSC Touch Button 12V 0.2A Green/Red IP68/IP69K Momentary
APEM CPB1110000NGSC Touch Button 12V 0.2A Green/Red IP68/IP69K Momentary
Order code: 11-3016
MPN: CPB1110000NGSC
1+ £45.36
Price per unit Ex VAT
12V Red Green, Red 16mm 12V Touch button Momentary 200mA Panel 19mm LED (monochrome) Aluminium Open end cable 50,000,000 cycles IP68, IP69K Circular lighting +65°C -20°C capacitive
APEM CPB2110000KGSS Touch Button 24V 0.2A Momentary Green/Red IP68/IP69K
APEM CPB2110000KGSS Touch Button 24V 0.2A Momentary Green/Red IP68/IP69K
Standard range
Order code: 11-3018
MPN: CPB2110000KGSS

Despatched within 4 working days - 5 in stock
1+ £68.12
Price per unit Ex VAT
24V Green, red 19mm 24V Touch button Momentary 200mA Panel 19mm LED (monochrome) Aluminium Open end cable 50,000,000 cycles IP68, IP69K Circular lighting +65°C -20°C capacitive
APEM CPB2110000NGSC Touch Button 12V 0.2A Green/Red IP68/IP69K Momentary
APEM CPB2110000NGSC Touch Button 12V 0.2A Green/Red IP68/IP69K Momentary
Standard range
Order code: 11-3019
MPN: CPB2110000NGSC

Despatched within 4 working days - 12 in stock
1+ £54.26
10+ £51.35
100+ £51.03
Price per unit Ex VAT
12V Green, red 19mm 12V Touch button Momentary 200mA Panel 19mm LED (monochrome) Aluminium Open end cable 50,000,000 cycles IP68, IP69K Circular lighting +65°C -20°C capacitive

Trustpilot