APEM CPB2110000KGSS Touch Button 24V 0.2A Momentary Green/Red IP68/IP69K

MPN
CPB2110000KGSS
Brand
APEM
EAN-13
4016138900316
Order Code
11-3018
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £68.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The APEM CPB2110000KGSS touch button is a momentary switch with a dual colour display of green and red, operating at 24 V and 0.2 A. It features robust protection with an IP68/IP69K rating, making it highly suitable for harsh environments and outdoor applications. Typically used in industrial control panels, this switch ensures reliability and durability.
Type Touch button
Switch Function Momentary
Current Rating 200mA
Mounting Panel
Voltage Rating 24V
Illumination Green, red
Panel Cutout Dimensions 19mm
Bulb Type LED (monochrome)
Casing/button Colour Aluminium
Connection Open end cable
Electrical lifespan 50,000,000 cycles
IP Rating IP68, IP69K
Lighting Type Circular lighting
Maximum Temperature +65°C
Min. temperature -20°C
Recess Diameter 19mm
Switch/button features capacitive
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot