APEM CPB1110000NGSC Touch Button 12V 0.2A Green/Red IP68/IP69K Momentary

APEM CPB1110000NGSC Touch Button 12V 0.2A Green/Red IP68/IP69K Momentary

MPN
CPB1110000NGSC
Brand
APEM
EAN-13
4016138900293
Order Code
11-3016
Country of Origin
France
View Full Product Range (4)

Discontinued


The APEM touch button switch, model CPB1110000NGSC, operates at 12 V and 0.2 A with a momentary action. It features a green and red LED indicator, and is rated IP68/IP69K for protection against dust and water. This durable switch is ideal for use in outdoor and industrial applications where reliability is crucial.
Type Touch button
Switch Function Momentary
Current Rating 200mA
Mounting Panel
Voltage Rating 12V
Illumination Red
Panel Cutout Dimensions 19mm
Bulb Type LED (monochrome)
Casing/button Colour Aluminium
Colour Green, Red
Connection Open end cable
Electrical lifespan 50,000,000 cycles
IP Rating IP68, IP69K
Lighting Type Circular lighting
Maximum Temperature +65°C
Min. temperature -20°C
Recess Diameter 16mm
Switch/button features capacitive
Switching Voltage 12V

Trustpilot