APEM CPB2110000NGSC Touch Button 12V 0.2A Green/Red IP68/IP69K Momentary

MPN
CPB2110000NGSC
Brand
APEM
EAN-13
4016138900323
Order Code
11-3019
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £54.26
10+ £51.35
100+ £51.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The APEM CPB2110000NGSC touch button is a momentary switch designed to handle 12 V and 0.2 A, featuring IP68 and IP69K ratings for robust protection against water and dust. It comes with a dual-colour option, alternating between green and red. This switch is typically used in harsh environments where reliable performance and visual indicators are critical.
Type Touch button
Switch Function Momentary
Current Rating 200mA
Mounting Panel
Voltage Rating 12V
Illumination Green, red
Panel Cutout Dimensions 19mm
Bulb Type LED (monochrome)
Casing/button Colour Aluminium
Connection Open end cable
Electrical lifespan 50,000,000 cycles
IP Rating IP68, IP69K
Lighting Type Circular lighting
Maximum Temperature +65°C
Min. temperature -20°C
Recess Diameter 19mm
Switch/button features capacitive
Switching Voltage 12V

Reviews

Be the first to submit a review

Trustpilot