APEM CPB1110000KGSS Touch Button 24V 0.2A Green/Red IP68/IP69K Momentary

MPN
CPB1110000KGSS
Brand
APEM
EAN-13
4016138900286
Order Code
11-3015
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £63.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

APEM manufactures the CPB1110000KGSS touch button, a momentary switch operating at 24 V and 0.2 A with a green and red indicator. This robust switch is rated IP68 and IP69K, ensuring high resistance to dust and water ingress. It is suitable for harsh environments, typically used in industrial control panels and machinery interfaces.
Type Touch button
Switch Function Momentary
Current Rating 200mA
Mounting Panel
Voltage Rating 24V
Illumination Green, red
Panel Cutout Dimensions 19mm
Bulb Type LED (monochrome)
Casing/button Colour Aluminium
Connection Open end cable
Electrical lifespan 50,000,000 cycles
IP Rating IP68, IP69K
Lighting Type Circular lighting
Maximum Temperature +65°C
Min. temperature -20°C
Recess Diameter 16mm
Switch/button features capacitive
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot