APEM Toggle Switches Lever switch 620910

APEM Brand: APEM
Apem's 600H series lever switches are single pole components designed for panel mounting, offering durable and easy installation features.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Casing/button colour Height Number of Pins Number of Poles Mounting Type Current Rating (Amps) Illumination Type Actuator Colour Durability Illumination Colour Length Misc Attribute Recess Diameter Termination Style Type
APEM 635H/2 600H Series Lever Switch Single Pole Single Throw Panel Mount
APEM 635H/2 600H Series Lever Switch Single Pole Single Throw Panel Mount
Standard range
Order code: 01-2771
MPN: 635H/2

Despatched within 4 working days - 187 in stock
1+ £8.19
25+ £6.72
50+ £6.14
100+ £5.72
250+ £5.24
Price per unit Ex VAT
SPDT Blue 14mm 1 Panel Mount 15A Non-Illuminated Chrome 10000 Non-Illuminated 43mm 600H Series 12mm Solder tag Lever switch
APEM 641H/3 600H Series Lever Switch 1pc Single Pole Durable Design
APEM 641H/3 600H Series Lever Switch 1pc Single Pole Durable Design
Standard range
Order code: 01-2772
MPN: 641H/3

Despatched within 4 working days - 33 in stock
1+ £9.25
Price per unit Ex VAT
SPDT Blue 21.5mm 2 Panel Mount 15A Non-Illuminated Chrome 10000 Non-Illuminated 43mm 600H Series 12mm Solder tag Lever switch
APEM 648H/2 600H Series Lever Switch 1pc Durable Easy Installation
APEM 648H/2 600H Series Lever Switch 1pc Durable Easy Installation
Standard range
Order code: 01-2773
MPN: 648H/2

Despatched within 4 working days - 87 in stock
1+ £14.10
25+ £12.07
50+ £11.04
100+ £10.31
250+ £9.40
Price per unit Ex VAT
21.5mm 2 Panel Mount 15A Non-Illuminated Chrome 10000 Non-Illuminated 43mm 600H Series 12mm Solder tag Lever switch


Trustpilot