APEM 648H/2 600H Series Lever Switch 1pc Durable Easy Installation

MPN
648H/2
Brand
APEM
Order Code
01-2773
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.10
25+ £12.07
50+ £11.04
100+ £10.31
250+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

APEM manufactures the 648H/2 600H Series lever switch, which is a durable toggle switch. It features a reliable mechanism for dependable operation. Typical applications include industrial equipment control panels and automotive systems.
Mounting Type Panel Mount
Current Rating (Amps) 15A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Durability 10000
Height 21.5mm
Illumination Colour Non-Illuminated
Length 43mm
Misc Attribute 600H Series
Number of Pins 2
Recess Diameter 12mm
Termination Style Solder tag
Type Lever switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot