APEM 635H/2 600H Series Lever Switch Single Pole Single Throw Panel Mount

MPN
635H/2
Brand
APEM
Order Code
01-2771
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.19
25+ £6.72
50+ £6.14
100+ £5.72
250+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

APEM manufactures the 635H/2 600H Series lever switch, known for its reliable performance. This toggle switch features a robust design suitable for demanding environments. It is commonly used in industrial control panels and transportation equipment.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 15A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button colour Blue
Durability 10000
Height 14mm
Illumination Colour Non-Illuminated
Length 43mm
Misc Attribute 600H Series
Number of Poles 1
Recess Diameter 12mm
Termination Style Solder tag
Type Lever switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot