APEM 641H/3 600H Series Lever Switch 1pc Single Pole Durable Design

MPN
641H/3
Brand
APEM
Order Code
01-2772
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

APEM is the manufacturer of the 641H/3 600H Series lever switch, known for its durability and reliability. This toggle switch features robust construction suitable for industrial applications. It is typically used in control panels and heavy machinery operations.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 15A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button colour Blue
Durability 10000
Height 21.5mm
Illumination Colour Non-Illuminated
Length 43mm
Misc Attribute 600H Series
Number of Pins 2
Recess Diameter 12mm
Termination Style Solder tag
Type Lever switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot