APEM PHAP3391 Pushbutton 12V DC 0.05A Off/(On) Momentary 1pc

MPN
PHAP3391
Brand
APEM
EAN-13
2050000214691
Order Code
11-3041
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.940
10+ £0.867
100+ £0.803
500+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 875 in stock

The APEM PHAP3391 pushbutton is a tactile short-travel SMD switch designed for applications requiring momentary Off/(On) functionality with a rating of 12 V DC at 0.05 A. This component is typically used in electronic devices where compact and reliable switch performance is essential. Suitable for use in a variety of settings, it features a straightforward design that facilitates easy integration into systems.
Type Pushbutton
Contact Configuration SPST off / (on)
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Outline Dimensions 4.2 x 4.2 mm
Illumination None
Operating Force 260gf
Casing/button Colour Metal
Connection SMD
Contact Resistance
voltage:100mΩ
Contact Type 1 maker
Dielectric Strength
250 V/AC/60 (4)
Electrical Life 70000 Zyklen
Functions momentary
Insulation Resistance 100MΩ
Lighting Type None
Material Metal
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 1 SMD pushbutton
Recess Diameter 1.5mm
Switch position 1 x Off/(On)
Switch/button features Planar
Switching Voltage 12V DC
Temperature Range -20 - +70 ºC°C

Reviews

Be the first to submit a review

Trustpilot