APEM 5636AB-2V 5000 Series Lever Switch Durable Versatile Reliable

MPN
5636AB-2V
Brand
APEM
Order Code
01-2758
Country of Origin
France
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.43
10+ £8.11
25+ £7.77
50+ £7.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The APEM 5636AB-2V 5000 Series Lever switch is a durable toggle switch designed for precise control. Manufactured by APEM, it features robust construction ideal for demanding environments. Typical applications include industrial machinery, automotive systems, and avionics.
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 1
Number of Poles 1
Recess Diameter 6.35mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot