APEM 5549A Toggle Switch DPDT On-Off-On 250V 3A

MPN
5549A
Brand
APEM
EAN-13
4016138114201
Order Code
51-0747
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

These 5549A 250V 3A toggle switches are part of the APEM 5000 Series.


  • DPDT, On-Off-On
  • Maintained-0-Maintained
  • Lever switch
  • Silver contacts
  • Voltage 250V
  • Switching current 3A
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 3A
Illumination Type Silver
Actuator Colour Chrome
Number of pins 2
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot