APEM 21236NA Toggle Switch 250V AC 2A On/On Latch

MPN
21236NA
Brand
APEM
EAN-13
2050001523037
Order Code
11-3001
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The APEM 21236NA toggle switch, manufactured by APEM, is designed for applications with a 250 V AC and 2 A current rating. This durable switch features an On/On latching mechanism, making it ideal for controlling electrical circuits. Commonly used in industrial machines and consumer electronics, it offers reliable performance in various settings.
Contact Configuration 1 x On/On
Switch Function latch
Current Rating (Amps) 2A
Actuator Type Steel lever
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button colour Metal
Contact Material Silver (Ag)
Contact Resistance max. 20 AmO
Durability (Or in case of a weak-current) 100000 cycles
Electrical lifespan 20000 cycles
Insulation Resistance (500V/DC) at least 1000MO
Lighting Type None
Max. temperature +85°C
Min. temperature -40°C
Number of Poles 1
Recess Diameter 6.5mm
Switching Voltage 250V AC
Termination Style Solder pins
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot