APEM Toggle switch 631208

APEM Brand: APEM
The APEM toggle switches, featuring various operational modes such as momentary and latch, are designed for use in circuits with a voltage rating of 250V AC and a current capacity of 2A.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Casing/button colour Dim Contact Resistance Front panel thickness Durability Length Electrical lifespan Insulation Resistance Recess diameter Termination Style Width Current Rating (Amps) Actuator Type Contact Material Lighting type Max. temperature Min. temperature Number of Poles
APEM 11137A Toggle Switch 250V AC 2A Momentary/Off/Momentary
APEM 11137A Toggle Switch 250V AC 2A Momentary/Off/Momentary
Standard range
Order code: 11-2995
MPN: 11137A

92 in stock, despatched in 4 working days
1+ £14.99
Price per unit Ex VAT
1 x (On)/Off/(On) momentary/0/momentary Chrome (L x W) 14 mm x 8 mm 2.5mm 14mm 6.35mm Solder tag 8mm 2A Steel lever Silver (Ag) None +85°C -40°C 1
APEM 21236NA Toggle Switch 250V AC 2A On/On Latch
APEM 21236NA Toggle Switch 250V AC 2A On/On Latch
Standard range
Order code: 11-3001
MPN: 21236NA

57 in stock, despatched in 4 working days
1+ £4.57
Price per unit Ex VAT
1 x On/On latch Metal max. 20 AmΩ (Or in case of a weak-current) 100000 cycles 20000 cycles (500V/DC) at least 1000MΩ 6.5mm Solder pins 2A Steel lever Silver (Ag) None +85°C -40°C 1


Trustpilot