APEM 121470003 Toggle Switch DPDT On-Off-On

MPN
12147A
Brand
APEM
EAN-13
4016138679588
Order Code
51-1394
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Toggle switch from the APEM 12000 Series.
  • DPDT, On-Off-On
  • Momentary-0-Momentary
Mounting Type Panel Mount
Contact Configuration On / off / on
Switch Function On-Off-On
Current Rating (Amps) 4.00A
Illumination Type None
Actuator Colour Chrome
IP Rating IP54
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 2
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot