APEM 11137A Toggle Switch 250V AC 2A Momentary/Off/Momentary

MPN
11137A
Brand
APEM
EAN-13
4016138680355
Order Code
11-2995
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The APEM 11137A toggle switch is a single-pole momentary switch rated for 250 V AC at 2 A, with positions for (On)/Off/(On). Manufactured by APEM, this lever switch is suitable for applications requiring temporary on positions, such as in control panels or electronic devices. Its durable design makes it ideal for industrial environments or electronic systems needing reliable switch functionality.
Mounting Type Panel Mount
Contact Configuration 1 x (On)/Off/(On)
Switch Function momentary/0/momentary
Current Rating (Amps) 2A
Actuator Type Steel lever
Casing/button colour Chrome
Contact Material Silver (Ag)
Dim (L x W) 14 mm x 8 mm
Front panel thickness 2.5mm
Length 14mm
Lighting Type None
Max. temperature +85°C
Min. temperature -40°C
Number of Poles 1
Recess Diameter 6.35mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch
Width 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot