Easter Opening Hours and Delivery Dates here

Aosu AOS-V8P2.WAEU01000 V8P Video Door Intercom Wi-Fi Kit Grey/White

Order Code:

08-4696

Brand: Aosu MPN: AOS-V8P2.WAEU01000 EAN-13: 6977118370018
Qty Unit Price (Ex VAT)
1+ £120.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Aosu V8P Video Door Intercom is a Wi-Fi-enabled device designed for secure communications at entryways. This complete kit in grey and white allows for seamless video interaction and monitoring. Ideal for use in residential or commercial properties for enhanced entrance security.
Type Video door intercom
Camera type 4:3
Component Complete kit
Depth 63mm
Display Type UHD
Frequency 2.4 GHz
Height 156mm
Hub Required, included
Leads 2
Material (external) ABS (metallized)
Max. bell volume 95dBA
Max. Range 240m
Max. viewing angle hor. 133°
Misc Attribute aosu APP
Power supply (LOV) rechargeable
Resolution 2048*1536
Transfer Type Wi-Fi
Tunes 3
Units 1
Vertical viewing angle 103°
Width 138mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot