Anvil AV-TCT 5-Way Terminal Crimping Tool For Non Insulated Connectors

MPN
AV-TCT
Brand
Anvil
EAN-13
5053556000432
Order Code
86-0521
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.42
10+ £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 51 in stockAdditional quantity lead time 6 months

The Anvil AV-TCT is a crimp tool for non-insulated terminals from 28 to 14 AWG.


  • 5 crimp positions covering 28 to 14 AWG
  • Cable cross section 0.08 to 2.08mm²
  • Cable diameter 0.32 to 1.63mm
  • Comfortable plastic handles
  • Built-in cable cutter
  • Overall length 180mm
  • Anvil type AV-TCT
Type Uninsulated crimping tool
Cable cross section 0.08 to 2.08mm²
Capacity 0.08 to 2.08mm²
Weight 100g
Wire Gauge 28 to 14AWG

Reviews

Be the first to submit a review

Trustpilot