Anvil AV-A48W Adjustable Analogue 48W Solder Station

Order Code:

85-5900

Brand: Anvil MPN: AV-A48W

Discontinued


This no-nonsense, low-cost soldering station is ideally suited to hobby applications where durability, physical size and budget are the main concerns. The included 48W iron is ideal for both traditional and lead-free solders.


  • 48W mains powered soldering station with iron
  • Adjustable temperature from 150 to 450°C
  • Tip cleaning sponge included
  • Integral soldering iron holder
  • Click here for a range of suitable soldering tips

The soldering iron may give off non-hazardous fumes for approximately 30 minutes on first use.
Analogue / Digital Analogue
Power Output 48W
Iron Model(s) 88-203B
Iron Voltage 220 to 240V
Number of Outputs 1
Temperature Max 450°C
Temperature Min 150°C

Questions

*Question functionality currently disabled
Saturday, February 3, 2018 | Question by: Rapid Customer | Product code: 85-5900
Q. What size tip comes with this iron?
A. Hi Sean, thank you for your question. This Antex adjustable analogue solder station comes with 0.5mm conical tip (85-5904).
Thursday, January 21, 2016 | Question by: Rapid Customer | Product code: 85-5900
Q. Are spare tips readily available? I shall be using the iron to work on model railway components, is this suitable?
A. Hi Rich, thank you for your question. Tips are available in the complete range.
Monday, October 21, 2013 | Question by: Rapid Customer | Product code: 85-5900
Q. Hi Does this station come complete with solder iron? Thanks
A. Hi Derek. Thank you for your question. This is the complete station including the iron.

Trustpilot