Anvil AV-48WI Spare Soldering Iron For AV-D48W

MPN
AV-48WI
Brand
Anvil
Order Code
85-5925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.85 £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

A spare or replacement 48W soldering iron for the Anvil AV-D48W ESD safe digital soldering station, 85-5912.


  • Voltage 24V
  • Power 48W
  • Anvil type AV-48WI
Wattage 48W
Voltage 24V
Iron Voltage 24V
Temperature Max 450°C
Temperature Min 150°C

Reviews

Be the first to submit a review

Trustpilot