Antistat 602-0411 Anti-static Gloves Size M Disposable ESD 100 pcs

MPN
602-0411
Brand
Antistat
EAN-13
2050012617602
Order Code
13-6508
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M S XL
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £33.16 £31.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/10/2026

Antistat 602-0411 Anti-static Gloves are designed for workplace environments requiring effective electrostatic discharge (ESD) protection. This product, available in medium size, comprises 100 disposable gloves, providing essential safety for handling delicate electronic components susceptible to static electricity damage. Engineered for precision and dexterity, these rubber gloves are particularly suited to applications within semiconductor manufacturing, electronics assembly, and other cleanroom settings. Their anti-static properties help prevent the accumulation of electrostatic charges, ensuring sensitive equipment remains protected during handling. The disposable nature of these gloves makes them an economical choice for maintaining high hygiene standards in various industrial contexts.
Type Anti-static glove
Material Rubber
Quantity 100
Size M
Colour White
Material (palm) Nitrile butadiene rubber

Reviews

Be the first to submit a review

Trustpilot