Antistat 602-0149 Nylon ESD Gloves suitable for static control applications

MPN
602-0149
Brand
Antistat
Order Code
13-6505
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

Antistat 602-0149 Nylon ESD Gloves are designed specifically for static control applications, providing essential protection against electrostatic discharge (ESD) in sensitive environments. Fabricated from high-quality nylon material, these gloves effectively offer ESD shielding while ensuring flexibility and comfort for the user. Engineered for use in electrostatic protected areas (EPAs), the gloves are equipped with grounding capabilities and an earth connector, making them ideal for applications in electronics manufacturing, assembly, and repair operations where static control is paramount. These gloves help safeguard sensitive electronic components by preventing the build-up of static electricity, thereby minimising the risk of costly damage during handling and assembly processes.
Type ESD glove
Material Nylon
Quantity One Pair
Colour White

Reviews

Be the first to submit a review

Trustpilot