Antistat 601-0200 ESD tissue 30.48cm x 30.48cm 300 pcs Antistatic Cleaners

MPN
601-0200
Brand
Antistat
Order Code
13-6504
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/10/2026

Antistat 601-0200, a premium quality antistatic cleaner, provides vital electrostatic discharge (ESD) protection with its specially formulated tissues designed to minimise static electricity build-up. Each tissue measures 30.48 cm by 30.48 cm, and the box contains 300 individual pieces, making it suitable for extensive use in environments where sensitive electronic components are present. These ESD tissues are highly effective in cleaning and maintaining surfaces such as workstations, electronic devices, and circuit boards, where the prevention of static charge is critical. Common applications include use in electronics manufacturing and assembly areas, laboratories, and repair facilities requiring reliable ESD mitigation. Designed with precision to meet demanding technical standards, the Antistat 601-0200 ensures optimal performance in environments sensitive to static electricity.
Type 601-0200
Dimensions (L x W) 30.48 cm x 30.48 cm
Length 30.48cm
Material Fleece
Package Type ESD tissue
Range of use ESD
Width 30.48cm

Reviews

Be the first to submit a review

Trustpilot