Christmas Opening Hours and Delivery Dates here

Antistat 600-4007 ESD Adhesive Mat White 1143x914 mm 30 Layers 8 pcs

Order Code:

01-2740

Brand: Antistat MPN: 600-4007 EAN-13: 2050009632366
Qty Unit Price (Ex VAT)
1+ £167.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Antistat 600-4007 ESD adhesive matting is manufactured by Antistat and measures 1143 mm by 914.4 mm. This white mat provides effective electrostatic discharge protection, aiding in shielding sensitive electronic components. It is typically used in environments like EPA areas, offering reliable earthing and protective grounding.
Type ESD adhesive matting
Length 1143mm
Width 914.4mm
Colour White
Dimensions (L x W) 1143 mm x 914.4 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot