Christmas Opening Hours and Delivery Dates here

Antistat 600-4006 ESD Adhesive Matting Blue 914.4x914.4mm 8 pcs

Order Code:

01-2739

Brand: Antistat MPN: 600-4006 EAN-13: 2050009632359
Qty Unit Price (Ex VAT)
1+ £118.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 04/02/2026

Antistat manufactures the 600-4006 ESD adhesive matting, designed to manage electrostatic discharge in sensitive environments. The blue mat measures 914.4 mm by 914.4 mm and provides effective electrostatic protection. It is ideal for use in EPA settings, ensuring components are safeguarded through effective earthed shielding.
Type ESD adhesive matting
Length 914.4mm
Width 914.4mm
Colour Blue
Dimensions (L x W) 914.4 mm x 914.4 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot