Christmas Opening Hours and Delivery Dates here

Antistat 600-4005 ESD Adhesive Mat White 914.4x914.4mm 8 pcs

Order Code:

01-2738

Brand: Antistat MPN: 600-4005 EAN-13: 2050009632342
Qty Unit Price (Ex VAT)
1+ £117.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Antistat's 600-4005 ESD adhesive matting offers a reliable solution for electrostatic discharge protection with dimensions of 914.4 mm by 914.4 mm. This white ESD matting features a self-adhesive backing for secure placement and grounding, ideal for use in EPA environments. It is typically used to safeguard sensitive electronic components in workstations by providing effective electrostatic shielding and protective grounding.
Type ESD adhesive matting
Length 914.4mm
Width 914.4mm
Colour White
Dimensions (L x W) 914.4 mm x 914.4 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot