Antistat 600-4002 ESD Adhesive Matting Blue 8 pcs 1143x457.2 mm

Order Code:

01-2737

Brand: Antistat MPN: 600-4002 EAN-13: 2050009632335
Qty Unit Price (Ex VAT)
1+ £91.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 19/12/2025

Antistat 600-4002 ESD adhesive matting in blue is designed to provide electrostatic discharge protection for sensitive environments. The mat measures 1143 mm x 457.2 mm and features a secure adhesive backing for easy installation. Typically used in EPA settings, it helps safeguard electronic components by providing effective grounding and electrostatic shielding.
Type ESD adhesive matting
Length 1143mm
Width 457.2mm
Colour Blue
Dimensions (L x W) 1143 mm x 457.2 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot