Antistat 600-0205 ESD Tissue 229 x 229 mm 100 pcs Antistatic Cleaners

MPN
600-0205
Brand
Antistat
Order Code
13-6487
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Antistat 600-0205 is a high-quality antistatic cleaner specifically designed for environments sensitive to electrostatic discharge (ESD). This product comprises a set of ESD tissues, each measuring 229 mm by 229 mm, with a total of 100 pieces per pack, making them ideal for maintaining ESD-sensitive work areas. These tissues are developed to prevent static build-up and protect delicate electronic components during cleaning processes, serving as an essential tool in electronics manufacturing and assembly operations. They are typically used in applications requiring stringent ESD control, such as semiconductor fabrication, printed circuit board (PCB) assembly, and other precision electronic assembly tasks where the risk of static damage must be mitigated.
Type 600-0205
Package Size 100
Colour White
Dimensions (L x W) 229 mm x 229 mm
Length 229mm
Package Type ESD tissue
Range of use ESD
Width 229mm

Reviews

Be the first to submit a review

Trustpilot