Antistat 600-0177 ESD bag 914mm x 914mm Pack of 100 Antistatic Packaging

MPN
600-0177
Brand
Antistat
Order Code
13-6486
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £553.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

Antistat 600-0177 is a high-quality ESD bag designed specifically for the protection of sensitive electronic components from electrostatic discharge. Measuring 914 mm by 914 mm, these bags provide reliable ESD shielding for larger components or assemblies, ensuring they remain safe during storage and transportation within an electrostatic protected area (EPA). Manufactured to stringent standards, these bags are ideal for packaging applications involving CMOS components and other static-sensitive devices, where effective grounding and ESD protection are critical. Suitable for use in a variety of industrial and engineering environments, the bags are an essential component for maintaining the integrity of electronic parts and preventing damage due to electrostatic events. Each pack contains 100 bags, making them an efficient solution for bulk packaging needs.
Type ESD bag
Length 914mm
Width 914mm
Colour Transparent
Content 100
Dimensions (L x W) 914 mm x 914 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot