Antistat 600-0175 ESD bag size 635 mm x 635 mm Antistatic pack of 100

MPN
600-0175
Brand
Antistat
Order Code
13-6484
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £251.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

Antistat 600-0175 is a high-quality electrostatic discharge (ESD) protection bag designed specifically for safeguarding sensitive electronic components. This shielded bag, measuring 635 mm by 635 mm, provides reliable ESD protection through its antistatic packaging properties, ensuring that static electricity is effectively mitigated to prevent damage to CMOS and other static-sensitive devices. Optimal for use within an Electrostatic Protected Area (EPA), the bag combines superior shielding with the convenience of ease of use, making it suitable for applications involving the storage and transport of electronic parts susceptible to electrostatic damage. It typically finds application in engineering environments where ESD precautions are critical, such as semiconductor manufacturing and electronics assembly processes, where maintaining component integrity is paramount. Supplied in a pack of 100, these bags facilitate efficient organisation and protection of components in professional settings.
Type ESD bag
Length 635mm
Width 635mm
Colour Transparent
Content 100
Dimensions (L x W) 635 mm x 635 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot