Antistat 600-0170 ESD bag 508x508mm Antistatic Packaging 100 pcs

MPN
600-0170
Brand
Antistat
Order Code
13-6479
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £162.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Antistat 600-0170 is an ESD bag designed for effective electrostatic discharge protection, measuring 508 mm by 508 mm. These antistatic packaging bags are essential for safeguarding sensitive electronic components, such as CMOS devices, from static-related damage. Constructed to provide reliable ESD shielding, the bags are well-suited for use in EPA environments where grounding and earth connections are critical. Typically used in the transportation and storage of electronic assemblies and components, these bags ensure the preservation of device integrity by mitigating the risks associated with electrostatic discharge. Each package contains 100 such ESD shielded bags, making them a practical solution for both small-scale and large-scale engineering operations requiring robust ESD protection.
Type ESD bag
Length 508mm
Width 508mm
Colour Transparent
Content 100
Dimensions (L x W) 508 mm x 508 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot