Antistat 600-0169 ESD Bag Antistatic 762mm x 457mm Pack of 100

Order Code:

13-6478

Brand: Antistat MPN: 600-0169
Qty Unit Price (Ex VAT)
1+ £146.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 01/05/2026

Antistat 600-0169 is an ESD bag designed to provide reliable electrostatic discharge protection for sensitive electronic components. With dimensions of 762 mm by 457 mm, this pack of 100 antistatic bags is engineered to shield components from static electricity that can cause damage during transport, handling, or storage. The bags offer superior ESD shielding capabilities, making them an ideal solution for safeguarding CMOS and other vulnerable semiconductor devices. These shielded bags are particularly beneficial in environments like electronic manufacturing and testing facilities where maintaining an Electrostatic Protected Area (EPA) is critical for component integrity and performance. The design includes grounding provisions to ensure safety and compliance with industry standards for ESD protection.
Type ESD bag
Length 762mm
Width 457mm
Colour Transparent
Content 100
Dimensions (L x W) 762 mm x 457 mm
Material thickness 100µm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot