Antistat 600-0167 ESD Bag Antistatic Packaging LxW 508mm x 406mm 100 pcs

MPN
600-0167
Brand
Antistat
Order Code
13-6476
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

Antistat 600-0167 is an Electrostatic Discharge (ESD) Bag designed for effective antistatic packaging, with dimensions of 508 mm in length and 406 mm in width, available in packs of 100 pieces. Engineered to deliver robust ESD protection, these bags are essential for safeguarding sensitive electronic components against the potentially damaging effects of electrostatic discharge. The ESD shielding provided by the bag's construction ensures components remain secure with advanced protection mechanisms, making them ideal for applications in environments such as electronics manufacturing, assembly, and repair. Commonly utilised for the storage and transport of CMOS components and other static-sensitive devices, these shielded bags offer reliable grounding through earth connectors, fulfilling rigorous industry standards for ESD-safe packaging within an EPA (ESD Protected Area).
Type ESD bag
Length 508mm
Width 406mm
Colour Transparent
Content 100
Dimensions (L x W) 508 mm x 406 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot