Antistat 600-0163 ESD Bag Antistatic 381mm x 305mm 100pcs

MPN
600-0163
Brand
Antistat
Order Code
13-6472
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £73.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/08/2026

Antistat 600-0163 is an electrostatic discharge shielding bag designed for the secure packaging of sensitive electronic components. With dimensions of 381 mm by 305 mm, this antistatic bag provides reliable ESD protection, making it an essential component in environments where static discharge poses a risk to sensitive devices such as CMOS chips and electronic assemblies. The bags are constructed to meet the demands of ESD protection areas (EPAs) by incorporating a multi-layered design that dissipates electrical charges to prevent damage during handling and transportation. These bags are typically utilised in the electronics manufacturing industry for the safe storage and shipment of critical components, ensuring compliance with grounding and ESD protection standards. Sold in packages of 100, the Antistat 600-0163 bags are an integral part of any comprehensive ESD control programme.
Type ESD bag
Length 381mm
Width 305mm
Colour Transparent
Content 100
Dimensions (L x W) 381 mm x 305 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot