Antistat 600-0161 ESD bag 305 x 254 mm Antistatic packaging pack of 100

MPN
600-0161
Brand
Antistat
Order Code
13-6471
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Antistat 600-0161 is a high-quality ESD bag designed to provide optimal electrostatic discharge protection for sensitive electronic components. Measuring 305 mm by 254 mm, these bags are crafted from antistatic materials that effectively shield their contents from external static charges, making them ideal for storing and transporting ESD-sensitive items such as CMOS chips and other semiconductor devices. The bags are engineered to meet stringent industry standards for ESD protection, ensuring a robust barrier against potential electrostatic damage in electronics manufacturing and handling environments. Typical applications include use in an Electrostatic Protected Area (EPA), where they serve as essential components in ESD-safe storage and transport systems, maintaining the integrity and performance of critical electronic components. This product is available in a pack of 100, facilitating efficient resource management for large-scale electronic production facilities.
Type ESD bag
Length 305mm
Width 254mm
Colour Transparent
Content 100
Dimensions (L x W) 305 mm x 254 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot