Antistat 600-0160 ESD Bag 305mm x 228mm Pack of 100 Antistatic Packaging

MPN
600-0160
Brand
Antistat
Order Code
13-6470
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

Antistat 600-0160 is an antistatic packaging solution designed to protect sensitive electronic components from electrostatic discharge. Measuring 305 mm by 228 mm, this ESD bag offers reliable shielding against potential electrostatic disturbances, making it ideal for safeguarding components such as CMOS chips within an EPA (Electrostatic Protected Area). The bags are constructed to prevent the build-up of static electricity by providing a conductive path to ground, achieved through the inclusion of an earth connector. Common applications include storing and transporting electronic components that are susceptible to ESD damage, ensuring compliance with industry standards for electrostatic protection. Sold in packs of 100, these ESD shielded component bags serve as an essential component in any engineer's toolkit where ESD-sensitive devices are handled.
Type ESD bag
Length 305mm
Width 228mm
Colour Transparent
Content 100
Dimensions (L x W) 305 mm x 228 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot