Antistat 600-0158 ESD bag 203 mm x 124 mm Antistatic Packaging 100 pcs

MPN
600-0158
Brand
Antistat
Order Code
13-6468
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

Antistat 600-0158 is an antistatic packaging solution designed to provide reliable electrostatic discharge (ESD) protection for sensitive electronic components. Measuring 203 mm by 124 mm, these bags are crafted from a durable material that effectively shields electronics from ESD events, a critical need in environments where static electricity can damage delicate components such as CMOS devices. Each bag features advanced ESD shielding characteristics, ensuring protection against damaging electrostatic charges by dissipating static build-up. Ideal for use in Electrostatic Protected Areas (EPA), these bags are quintessential for engineers handling, storing, or transporting static-sensitive items, providing both shielding and reliable grounding capabilities. Supplied in packs of 100, the Antistat 600-0158 ESD bags are an essential asset in maintaining the integrity of electronic parts in high-risk static environments.
Type ESD bag
Length 203mm
Width 124mm
Colour Transparent
Content 100
Dimensions (L x W) 203 mm x 124 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot