Antistat 600-0155 ESD bag 457mm x 305mm Antistatic packaging 100 pcs

MPN
600-0155
Brand
Antistat
Order Code
13-6466
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

Antistat 600-0155 is an antistatic packaging solution designed to provide reliable electrostatic discharge (ESD) protection for sensitive electronic components. This ESD bag measures 457 mm by 305 mm and is available in a package of 100 pieces. The bag features a robust shielding layer that safeguards against ESD damage, making it ideal for storing and transporting CMOS devices and other ESD-sensitive components. Typically used within Electrostatic Protected Areas (EPA), these bags include features that support grounding and can be integrated into broader ESD control systems. The sturdy design ensures compliance with industry standards, making them suitable for manufacturers and engineers seeking dependable protection for electronic assemblies.
Type ESD bag
Length 457mm
Width 305mm
Colour Silver
Content 100
Dimensions (L x W) 457 mm x 305 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot