Antistat 600-0154 ESD bag 101 mm x 152 mm Antistatic packaging 100 pcs

MPN
600-0154
Brand
Antistat
Order Code
13-6465
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

Antistat 600-0154 presents a reliable ESD bag designed for safeguarding sensitive electronic components from electrostatic discharge. This antistatic packaging, available in dimensions of 101 mm by 152 mm, comes in quantities of 100 pieces per package. Encompassing advanced ESD protection, the bag provides effective shielding crucial for maintaining integrity in sensitive environments such as CMOS devices and static-sensitive electronic parts. The bag also facilitates grounding through its earth connector, ensuring comprehensive ESD shielding capable of functioning effectively within an ESD Protected Area (EPA). This product is aptly suited for use in environments ranging from electronic manufacturing facilities to research laboratories, where reliable ESD protection is paramount to prevent damage to sensitive components.
Type ESD bag
Length 101mm
Width 152mm
Colour Transparent
Content 100
Dimensions (L x W) 101 mm x 152 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot