Antistat 309-0332SI Silica gel sachet Antistatic 80mm x 25mm Pack of 250

MPN
309-0332SI
Brand
Antistat
Order Code
13-6463
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

Antistat 309-0332SI is an antistatic packaging solution designed for effective electrostatic discharge protection. This product consists of silica gel sachets measuring 80 mm by 25 mm, available in packs of 250. Each sachet serves a dual purpose by providing both moisture control and static shielding, thus safeguarding sensitive electronic components against potential damage. Common engineering applications include use in ESD protection bags, component bags, and shielded bags, particularly for environments requiring ESD shielding or grounding capabilities. These silica gel sachets are especially beneficial in the storage and shipment of CMOS components, ensuring the integrity of electronic parts within an EPA (Electrostatic Protected Area).
Type Silica gel sachet
Length 80mm
Width 25mm
Colour White
Content 250
Dimensions (L x W) 80 mm x 25 mm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot