Antistat 309-0084 Silica Gel Sachet 125x93mm 100 Pcs Moisture Control

Order Code:

01-2712

Brand: Antistat MPN: 309-0084 EAN-13: 2050009634001
Qty Unit Price (Ex VAT)
1+ £56.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Antistat 309-0084 Silica gel sachets measure 125 mm x 93 mm and come in a pack of 100. These sachets are used for ESD protection to prevent moisture damage in ESD shielding and component bags. They are typically used in environments where sensitive electronic components, such as CMOS, need protection from humidity.
Type Silica gel sachet
Length 125mm
Width 93mm
Colour White
Dimensions (L x W) 125 mm x 93 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot