Antistat 309-0083 Silica Gel Sachet 115x78mm 100pcs Moisture Control

Order Code:

01-2711

Brand: Antistat MPN: 309-0083 EAN-13: 2050009633998
Qty Unit Price (Ex VAT)
1+ £29.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Antistat manufactures the 309-0083 Silica gel sachets which measure 115 mm x 78 mm and are supplied in packs of 100. These sachets are designed for ESD protection and moisture control in various ESD packaging solutions. They are typically used in component bags to protect sensitive electronics from humidity and electrostatic discharge.
Type Silica gel sachet
Length 115mm
Width 78mm
Colour White
Dimensions (L x W) 115 mm x 78 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot