Antistat 309-0083 Silica Gel Desiccant Sachet 50G Non-Indicating 78 x 115mm 100

MPN
309-0083
Brand
Antistat
Order Code
87-9926
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 406 despatched in 5 working days

Silica gel is a synthetically produced form of silicon dioxide in the form of hard, irregular granules or beads. Its micro-porous structure of interlocking cavities gives it a very high surface area, making it a high capacity desiccant.

Water molecules adhere to the gel's surface because it exhibits a lower vapour pressure than the surrounding air. There are no chemical reactions, by-products or side effects produced by silica gel - water vapour is simply absorbed into its internal pores.


  • Sachet size: 78 x 115mm
  • Weight: 50g
  • Silica gel desiccant
  • Non-indicating (no change in appearance when water is absorbed)
  • Supplied in packs of 100
  • Antistat type 309-0083
Type Silica gel desiccant
Material Silica
Height 115mm
Length 78mm

Reviews

Be the first to submit a review

Trustpilot