Antistat 309-0082 Silica Gel Sachet 120x55mm 100pcs Moisture Control

Order Code:

01-2710

Brand: Antistat MPN: 309-0082 EAN-13: 2050009633981
Qty Unit Price (Ex VAT)
1+ £20.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Antistat 309-0082 Silica gel sachet measures 120 mm by 55 mm and comes in a pack of 100 pieces. It is effective at providing ESD protection and moisture control within ESD packaging and shielding bags. Typical applications include maintaining the integrity of electronic components during storage and transport.
Type Silica gel sachet
Length 120mm
Width 55mm
Colour White
Dimensions (L x W) 120 mm x 55 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot