Humidity Indicator Cards (HICs) provide a low-cost method of indicating humidity conditions inside a moisture barrier bag after vacuum packaging.
The indicator spots on the HICs change colour as the humidity increases and decreases. In order to constantly verify that dry packaging methods are not compromised during storage and transport of these products, humidity indicator cards allow users along the supply chain to monitor the package conditions. Indicator spots change from brown to green after exposure to the relevant relative humidity conditions.
The cards are reversible and change as conditions change in the packaging environment, allowing users to monitor the conditions of product packaging.
- 6-spot card indicates 10%, 20%, 30%, 40%, 50% & 60% humidity
- Size: 75 x 50mm
- Lightweight material
- Quickly measure humidity levels
- Can be vacuum sealed
- Cost-effective
- Early identification prevents damaged items from entering production
- Identify and/or monitor humidity levels prior to opening inner contents
- Ideal for dry packaging of semiconductor and electronic devices in moisture barrier bags
- Supplied in cans of 200
- Antistat type 309-0072
| Type |
Humidity indicator |
| Height |
75 |
| Width |
50 |