Christmas Opening Hours and Delivery Dates here

Antistat 154-0140 ESD Mesh Tape 40m x 12mm Self-Adhesive Static-Safe

Order Code:

01-2707

Brand: Antistat MPN: 154-0140 EAN-13: 2050009634711
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

The Antistat 154-0140 ESD mesh tape is a 40 m self-adhesive tape that is 12 mm wide, designed for electrostatic discharge protection. This tape is ideal for use in EPA environments for ESD labelling and marking to prevent static-related damage. Its reliable adhesion and durability make it suitable for identifying ESD-safe areas and equipment.
Type ESD mesh tape
Length 40m
Width 12mm
Dimensions (L x W) 40 m x 12 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot