Christmas Opening Hours and Delivery Dates here

Antistat 146-0020 ESD Spray Bottle 473ml Static-Dissipating Clean Room

Order Code:

01-2702

Brand: Antistat MPN: 146-0020 EAN-13: 2050009633905
  • Quickly find another product in this range by Capacity:

    473ml 946ml
Qty Unit Price (Ex VAT)
1+ £19.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 11/01/2026

The Antistat 146-0020 ESD spray bottle is designed to prevent electrostatic discharge and is ideal for sensitive electronic components. This 473 ml bottle is a key tool for ESD cleaning and maintenance. Typical applications include workshops and production environments where ESD protection is critical.
Type ESD spray bottle
Capacity 473ml
Colour Blue-black
Material Polyethylene (PE)
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot